This TDK aluminum electrolytic capacitor features a capacitance of 4700uF, a maximum DC rated voltage of 350VDC, and a tolerance of 20%. It has a maximum impedance of 0.03 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It operates within a temperature range of -40°C to 85°C.
TDK B43457B4478M050 technical specifications.
| Capacitance | 4700uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.025Ohm |
| Ripple Current | 10200mA |
| Lifetime | 10000h |
| Size | 76.9 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | PAPR Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.03@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.