TDK's B43457B4828M is an aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 350V. It features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for chassis mount applications and has a tolerance of 20%. It is available in a bulk packaging with 32 units per package.
TDK B43457B4828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 15mR |
| Height - Seated (Max) | 6.681inch |
| Impedance | 18mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 15.4A |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.