TDK's B43457 series aluminum electrolytic capacitor features a capacitance of 8200uF and a DC rated voltage of 350V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for stud mount applications, offering a length of 168.7mm.
TDK B43457B4828M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 168.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43457 |
| Capacitance | 8200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | B43457 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.