Cap Aluminum Lytic 3300uF 450V 20% (64.3 X 143.2mm) Screw Terminal 0.045 Ohm 9400mA 10000h 85°C Bulk
TDK B43457B5338M050 technical specifications.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.045Ohm |
| Ripple Current | 9400mA |
| Leakage Current | 3527.69@5MinuA |
| Lifetime | 10000h |
| Size | 64.3 X 143.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.036@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.