TDK's B43457B5338M3 is a 3.3mF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed for chassis mount applications. The capacitor features an impedance of 36mR and a ripple current of 9.4A.
Sign in to ask questions about the TDK B43457B5338M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43457B5338M3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 36mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 9.4A |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457B5338M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.