The TDK B43457B5828M is an 8.2mF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It features a radial package and chassis mount design, suitable for bulk applications. The capacitor operates within a temperature range of -40°C to 85°C and has an equivalent series resistance of 13mR and impedance of 16mR.
TDK B43457B5828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 13mR |
| Impedance | 16mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457B5828M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.