TDK's B43457B5828M000 is an aluminum electrolytic capacitor with a capacitance of 8.2mF and a DC rated voltage of 450V. It operates within a temperature range of -25°C to 85°C and has a tolerance of 20%. The capacitor is RoHS compliant and has a life expectancy of 10000 hours. It is packaged in bulk quantities of 12 units and features a screw termination.
TDK B43457B5828M000 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Lead Pitch | 31.7mm |
| Length | 220.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 18.5A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.