This aluminum electrolytic capacitor has a capacitance of 10000uF and a DC rated voltage of 350V. It is designed for stud mount applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is polarized and has a minimum operating temperature of -40 degrees Celsius. It is part of the B43457 series from TDK.
TDK B43457C4109M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 220.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43457 |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | B43457 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.