Cap Aluminum Lytic 1500uF 350V 20% (51.6 X 80.7mm) Screw Terminal 0.12 Ohm 4900mA 10000h 85°C Bulk
TDK B43457C4158M005 technical specifications.
| Capacitance | 1500uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.12Ohm |
| Ripple Current | 4900mA |
| Leakage Current | 1460.01@5MinuA |
| Lifetime | 10000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.096@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.