This is an aluminum electrolytic capacitor with a capacitance of 4.7 millifarads, a voltage rating of 350 volts, and a tolerance of 20%. It is designed for radial chassis mount applications and has an operating temperature range of -40°C to 85°C. The capacitor has an equivalent series resistance of 25 milliohms and an impedance of 30 milliohms.
Checking distributor stock and pricing after the page loads.
TDK B43457C4478M3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 25mR |
| Impedance | 30mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.