This aluminum electrolytic capacitor features a capacitance of 1.5 millifarads and a voltage rating of 450 volts. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is designed for chassis mount applications and is packaged in a radial format with a lead pitch of 0.874 inch. It has a seated height of 4.201 inches and is available in bulk packaging with 72 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B43457C5158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 63mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 76mR |
| Lead Pitch | 0.874inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 6.2A |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.