This 1.5mF aluminum electrolytic capacitor is rated for 450V DC and has a tolerance of 20%. It features a 10000 hour life and is suitable for use in a variety of applications. The capacitor is packaged in bulk and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the TDK B43457C5158M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43457C5158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 63mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457C5158M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.