This 3.3mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a DC rated voltage of 450V. It is available in a stud mount package with a diameter of 76.9mm and a length of 105.7mm. The capacitor has an equivalent series resistance of 30mR and a ripple current of 9.4A. It is RoHS compliant and has a tolerance of 20%. The capacitor has a life of 10000 hours and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
TDK B43457C5338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 9.4A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.