TDK's B43457C9228M3 is a 2.2mF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It features a radial package with a seated height of 3.217 inches and a lead pitch of 1.122 inches. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a quantity of 50 units.
TDK B43457C9228M3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 59mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 71mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 6.4A |
| Series | B43457 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.