Cap Aluminum Lytic 2200uF 350V 20% (51.6 X 105.7mm) Screw Terminal 0.072 Ohm 7100mA 10000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43457D4228M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43457 |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | B43457 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.