This 1.5mF aluminum electrolytic capacitor is rated for 400V DC and has a maximum operating temperature of 85°C. It is designed for stud mount applications and has a tolerance of 20%. The capacitor has a series resistance of 69mR and a ripple current of 5.4A at 100Hz. It is compliant with RoHS regulations and is packaged in bulk quantities of 36.
Sign in to ask questions about the TDK B43457D9158M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43457D9158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 69mR |
| Lead Pitch | 22.2mm |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 5.4A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457D9158M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.