This TDK aluminum electrolytic capacitor features a capacitance of 1500uF, a DC rated voltage of 400VDC, and a tolerance of 20%. It has a maximum impedance of 0.083 ohms at 20°C and 10kHz, and a standard ESR type. The capacitor is suitable for stud mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
TDK B43457D9158M005 technical specifications.
| Capacitance | 1500uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.104Ohm |
| Ripple Current | 5400mA |
| Leakage Current | 1635.02@5MinuA |
| Lifetime | 10000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.083@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.