This TDK aluminum electrolytic capacitor features a capacitance of 4.7 millifarads and a DC rated voltage of 400 volts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is mounted via screw and is available in bulk packaging with a package quantity of 8.
TDK B43457J0478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 8 |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.