TDK's B43457J5478M000 is a 4.7mF aluminum electrolytic capacitor with an equivalent series resistance of 42mR and a maximum operating temperature of 85°C. It has a DC rated voltage of 450V and is RoHS compliant. The capacitor is packaged in bulk with 9 units per package and has a diameter of 91mm and a length of 144.5mm.
Sign in to ask questions about the TDK B43457J5478M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43457J5478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Series | B43457 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457J5478M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.