The TDK B43457J5478M003 is an aluminum electrolytic capacitor with a capacitance of 4.7mF and a DC rated voltage of 450V. It operates within a temperature range of -25°C to 85°C and is packaged in bulk. The capacitor features a high ripple current of 11A and a long lifespan of 10000 hours. It is compliant with RoHS regulations and is available in a quantity of 9 per package.
Sign in to ask questions about the TDK B43457J5478M003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43457J5478M003 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457J5478M003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.