This 10mF aluminum electrolytic capacitor features an equivalent series resistance of 11mR and a maximum operating temperature of 85°C. It has a tolerance of 20% and is packaged in bulk. The capacitor is RoHS compliant and has a life expectancy of 12,000 hours. It can withstand a ripple current of 23A and is suitable for use in applications where a stud mount is required.
TDK B43458A4109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 11mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 23A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.