This aluminum electrolytic capacitor has a capacitance of 12 millifarads and a DC rated voltage of 350 volts. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is rated for 12000 hours of life and can withstand a ripple current of 28 amps. It is packaged in bulk with 9 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK B43458A4129M003 technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 28A |
| RoHS Compliant | Yes |
| Series | B43458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.