This TDK B43458A4159M050 is a 15000uF electrolytic capacitor with a maximum voltage rating of 350VDC and a tolerance of 20%. It features a stud mount termination style and a screw terminal. The capacitor has a maximum impedance of 0.009 ohms at 20°C and 10kHz, and a standard ESR type. It operates within a temperature range of -40°C to 85°C.
TDK B43458A4159M050 technical specifications.
| Capacitance | 15000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.012Ohm |
| Ripple Current | 34000mA |
| Leakage Current | 10311.79@5MinuA |
| Lifetime | 12000h |
| Size | 76.9 X 220.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.009@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.