The TDK B43458A4159M3 is a 15mF aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It features a radial package with a lead pitch of 1.248inch and a seated height of 8.728inch. The capacitor has an impedance of 9mR and an ESR of 8mR, with a ripple current of 34A. It is available in bulk packaging with 24 units per package.
Sign in to ask questions about the TDK B43458A4159M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43458A4159M3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 9mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 34A |
| Series | B43458 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43458A4159M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.