Cap Aluminum Lytic 3300uF 350V 20% (51.6 X 118.2mm) Screw Terminal 0.03 Ohm 10000mA 12000h 85°C Bulk
TDK B43458A4338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 30mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 10A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.