This TDK aluminum electrolytic capacitor has a capacitance of 3900uF and a DC rated voltage of 350VDC. It features a tolerance of 20% and an ESR of 0.026. The capacitor is designed for stud mount applications and has a maximum impedance of 0.02 at 20°C and 10kHz. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43458A4398M050 technical specifications.
| Capacitance | 3900uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.026Ohm |
| Ripple Current | 12000mA |
| Leakage Current | 3284.14@5MinuA |
| Lifetime | 12000h |
| Size | 64.3 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.02@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.