Cap Aluminum Lytic 4700uF 350V 20% (64.3 X 105.7mm) Screw Terminal 0.023 Ohm 13000mA 12000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43458A4478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 23mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 13A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.