This 6.8mF aluminum electrolytic capacitor features an equivalent series resistance of 18mR and a ripple current of 17A. It operates within a temperature range of -40°C to 85°C and has a lifespan of 12000 hours. The capacitor is packaged in a bulk format and is compliant with RoHS regulations. It is a standard aluminum electrolytic capacitor with a stud mount package type.
Checking distributor stock and pricing after the page loads.
TDK B43458A4688M003 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 18mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 17A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.