TDK's B43458A4828M003 is an aluminum electrolytic capacitor with a capacitance of 8.2mF, a tolerance of 20%, and a DC rated voltage of 350V. It operates within a temperature range of -40°C to 85°C and has a maximum operating temperature of 85°C. The capacitor is available in a bulk packaging with 16 units per package and is RoHS compliant. It has a high ripple current rating of 20A and a long lifespan of 12000 hours.
TDK B43458A4828M003 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 11mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 20A |
| RoHS Compliant | Yes |
| Series | B43458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43458A4828M003 to view detailed technical specifications.
No datasheet is available for this part.