This aluminum cylindrical can electrolytic capacitor has a capacitance of 8200uF and a DC rated voltage of 350VDC. It features a tolerance of 20% and an ESR of 0.016. The capacitor is designed for stud mount applications with screw terminal termination. It operates within a temperature range of -40°C to 85°C.
TDK B43458A4828M050 technical specifications.
| Capacitance | 8200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.016Ohm |
| Ripple Current | 20000mA |
| Leakage Current | 6173.21@5MinuA |
| Lifetime | 12000h |
| Size | 76.9 X 143.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.012@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.