TDK's B43458A5108M aluminum electrolytic capacitor features a capacitance of 1mF with a tolerance of 20% and a voltage rating of 450V. It is available in a radial package with a seated height of 3.217 inches and a lead pitch of 0.874 inches. The capacitor has an impedance of 150mR and an ESR of 120mR, with a ripple current of 4.8A. It is suitable for use in general applications and is packaged in bulk quantities of 72 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43458A5108M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 120mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 150mR |
| Lead Pitch | 0.874inch |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| Series | B43458 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43458A5108M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.