
This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a DC rated voltage of 450 volts. It has a tolerance of 20% and an equivalent series resistance of 50 milliohms. The capacitor is packaged in a bulk quantity of 25 units and is RoHS compliant. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for stud mount applications and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
TDK B43458A5228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 8.4A |
| RoHS Compliant | Yes |
| Series | B43458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
