This is a 2.2 millifarad aluminum electrolytic capacitor with a DC rated voltage of 450 volts and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a series resistance of 50 milliohms. The capacitor is packaged in bulk and is RoHS compliant.
TDK B43458A5228M003 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 8.4A |
| RoHS Compliant | Yes |
| Series | B43458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43458A5228M003 to view detailed technical specifications.
No datasheet is available for this part.