Cap Aluminum Lytic 2700uF 450V 20% (64.3 X 105.7mm) Screw Terminal 0.063 Ohm 9400mA 12000h 85°C Bulk
TDK B43458A5278M003 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 63mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 9.4A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.