TDK's B43458A5338M is an aluminum electrolytic capacitor with a capacitance of 3.3mF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for stud mounting and has a tolerance of 20%. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 52mR |
| Height | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 32 |
| Radiation Hardening | No |
| Ripple Current | 12A |
| RoHS Compliant | Yes |
| Series | B43458 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |