This is an aluminum electrolytic capacitor with a capacitance of 4.7 millifarads and a tolerance of 20%. It has an equivalent series resistance of 38 milliohms and a maximum operating temperature of 85°C. The capacitor is designed to operate for up to 12,000 hours. It is packaged in bulk and is compliant with RoHS regulations. The capacitor is mounted using a stud mount and has a packaging type of aluminum.
TDK B43458A5478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 38mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 14A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.