ALUMINUM ELECTROLYTIC SCREW TERMINALS 5600uF 450V
Checking distributor stock and pricing after the page loads.
TDK B43458A5568M technical specifications.
| Capacitance | 5.6mF |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 143.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 32 |
| Radiation Hardening | No |
| Ripple Current | 17A |
| Series | B43458 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |