Cap Aluminum Lytic 6800uF 450V 20% (91 X 144.5mm) Screw Terminal 0.026 Ohm 20000mA 12000h 85°C Bulk
TDK B43458A5688M050 technical specifications.
| Capacitance | 6800uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.026Ohm |
| Ripple Current | 20000mA |
| Leakage Current | 6518.68@5MinuA |
| Lifetime | 12000h |
| Size | 91 X 144.5mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.022@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.