The TDK B43458A5688M3 is a 6.8mF aluminum electrolytic capacitor with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a metal case with a stud mount and a screw termination. It has a diameter of 91mm and a height of 144.5mm, and is available in a package quantity of 18. The capacitor is not radiation hardened and has an ESR of 26mR.
Checking distributor stock and pricing after the page loads.
TDK B43458A5688M3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Metal |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 144.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 18 |
| Radiation Hardening | No |
| Ripple Current | 20A |
| Series | B43458 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.