This 8200uF electrolytic capacitor has a maximum operating voltage of 450VDC and a tolerance of 20%. It features a low ESR of 0.023 and a maximum impedance of 0.02 at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43458A5828M005 technical specifications.
| Capacitance | 8200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.023Ohm |
| Ripple Current | 24000mA |
| Leakage Current | 7642.4@5MinuA |
| Lifetime | 12000h |
| Size | 76.9 X 220.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.02@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.