Cap Aluminum Lytic 1000uF 500V 20% (51.6 X 105.7mm) Screw Terminal 0.158 Ohm 4500mA 8000h 85°C Bulk
TDK B43458A6108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 158mR |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 4.5A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.