This TDK aluminum electrolytic capacitor features a capacitance of 3300uF and a DC rated voltage of 500VDC with a tolerance of 20%. It has an ESR of 0.053 and a ripple current of 10400. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 8000 hours.
TDK B43458A6338M000 technical specifications.
| Capacitance | 3300uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.053Ohm |
| Ripple Current | 10400mA |
| Leakage Current | 3857.82@5MinuA |
| Lifetime | 8000h |
| Size | 76.9 X 130.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.044@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.