Cap Aluminum Lytic 3900uF 500V 20% (76.9 X 143.2mm) Screw Terminal 0.042 Ohm 12200mA 8000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43458A6398M003 technical specifications.
| Capacitance | 3900uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.042Ohm |
| Ripple Current | 12200mA |
| Leakage Current | 4445.8@5MinuA |
| Lifetime | 8000h |
| Size | 76.9 X 143.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.035@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.