This aluminum electrolytic capacitor has a capacitance of 5600uF and a DC rated voltage of 500VDC with a tolerance of 20%. It features a low ESR of 0.032 and a maximum impedance of 0.026 at 20°C and 10kHz. The capacitor is designed for stud mount applications with a screw terminal termination style and a cylindrical can construction. It operates within a temperature range of -40°C to 85°C and has a lifetime of 8000 hours.
TDK B43458A6568M003 technical specifications.
| Capacitance | 5600uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.032Ohm |
| Ripple Current | 15800mA |
| Leakage Current | 6045.08@5MinuA |
| Lifetime | 8000h |
| Size | 76.9 X 190mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.026@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.