This TDK aluminum electrolytic capacitor features a capacitance of 6800uF and a DC rated voltage of 500VDC. It has a tolerance of 20% and an ESR of 0.027. The capacitor is designed for stud mount and has a maximum operating temperature range of -40 to 85 degrees Celsius.
TDK B43458A6688M000 technical specifications.
| Capacitance | 6800uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.027Ohm |
| Ripple Current | 18300mA |
| Leakage Current | 7129.04@5MinuA |
| Lifetime | 8000h |
| Size | 76.9 X 220.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.023@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.