This is a 1000uF aluminum electrolytic capacitor with a maximum voltage rating of 550VDC and a tolerance of 20%. It has a low ESR of 0.15 and a high ripple current rating of 4900. The capacitor is designed for stud mount applications and has a cylindrical can construction. It operates within a temperature range of -40°C to 85°C.
TDK B43458A7108M000 technical specifications.
| Capacitance | 1000uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.15Ohm |
| Ripple Current | 4900mA |
| Leakage Current | 1518.74@5MinuA |
| Lifetime | 8000h |
| Size | 51.6 X 118.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.125@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.