Cap Aluminum Lytic 1500uF 550V 20% (64.3 X 118.2mm) Screw Terminal 0.108 Ohm 6200mA 8000h 85°C Bulk
TDK B43458A7158M000 technical specifications.
| Capacitance | 1500uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.108Ohm |
| Ripple Current | 6200mA |
| Leakage Current | 2142.04@5MinuA |
| Lifetime | 8000h |
| Size | 64.3 X 118.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.09@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.