Cap Aluminum Lytic 3300uF 550V 20% (76.9 X 143.2mm) Screw Terminal 0.056 Ohm 10500mA 8000h 85°C Bulk
TDK B43458A7338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 56mR |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 10.5A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.