Cap Aluminum Lytic 680uF 550V 20% (51.6 X 105.7mm) Screw Terminal 0.218 Ohm 3700mA 8000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43458A7687M000 technical specifications.
| Capacitance | 680uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.218Ohm |
| Ripple Current | 3700mA |
| Leakage Current | 1095.37@5MinuA |
| Lifetime | 8000h |
| Size | 51.6 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.181@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.