ALUMINUM ELECTROLYTIC SCREW TERMINALS 1000uF 400V
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 80.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 72 |
| Radiation Hardening | No |
| Ripple Current | 4.6A |
| Series | B43458 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |